
Category | Type CMOS |
Manufacturer RealSense | Interface USB |
Packaging Bulk | Pixel Size 1.4µm x 1.4µm |
Part Status Active | Mounting Type Surface Mount |
Color RGB | Package / Case 225-VFBGA, FCCSPBGA |
Resolution 1920 x 1080 | Supplier Device Package 225-FCCSP (6.4x6.4) |
Frames per Second 90.0 | Size / Dimension 0.252" L x 0.252" W (6.40mm x 6.40mm) |
Shutter Rolling | Height (Max) 0.036" (0.92mm) |
Sensor OV2740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 415,90000 Kč | 1 415,90 Kč |
| Unit Price without VAT: | 1 415,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 713,23900 Kč |











