
4542-440-AL | |
|---|---|
DigiKey Part Number | 1772-1107-ND |
Manufacturer | |
Manufacturer Product Number | 4542-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,58200 Kč | 52,91 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 50 | 8,40760 Kč | 420,38 Kč |
| 100 | 7,90150 Kč | 790,15 Kč |
| 250 | 7,31404 Kč | 1 828,51 Kč |
| 500 | 6,92388 Kč | 3 461,94 Kč |
| 1 000 | 6,57468 Kč | 6 574,68 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |







