Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
2112-440-AL
2112-440-AL

2112-440-AL

DigiKey Part Number
1772-1052-ND
Manufacturer
Manufacturer Product Number
2112-440-AL
Description
HEX STANDOFF #4-40 ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
2112-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 772
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
59,74400 Kč48,72 Kč
109,05000 Kč90,50 Kč
258,24800 Kč206,20 Kč
507,72300 Kč386,15 Kč
1007,25480 Kč725,48 Kč
2506,71180 Kč1 677,95 Kč
5006,35064 Kč3 175,32 Kč
1 0006,02790 Kč6 027,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč