



2104-440-AL | |
|---|---|
DigiKey Part Number | 1772-1579-ND |
Manufacturer | |
Manufacturer Product Number | 2104-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,54400 Kč | 27,72 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,36340 Kč | 218,17 Kč |
| 100 | 4,08830 Kč | 408,83 Kč |
| 250 | 3,76620 Kč | 941,55 Kč |
| 500 | 3,55370 Kč | 1 776,85 Kč |
| 1 000 | 3,36325 Kč | 3 363,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










