
2100-440-AL | |
|---|---|
DigiKey Part Number | 1772-1132-ND |
Manufacturer | |
Manufacturer Product Number | 2100-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2100-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,73800 Kč | 18,69 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 50 | 2,92720 Kč | 146,36 Kč |
| 100 | 2,73390 Kč | 273,39 Kč |
| 250 | 2,51304 Kč | 628,26 Kč |
| 500 | 2,36564 Kč | 1 182,82 Kč |
| 1 000 | 2,23461 Kč | 2 234,61 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










