
2053-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1983-ND |
Manufacturer | |
Manufacturer Product Number | 2053-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2053-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,00600 Kč | 30,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 50 | 4,71620 Kč | 235,81 Kč |
| 100 | 4,41800 Kč | 441,80 Kč |
| 250 | 4,07108 Kč | 1 017,77 Kč |
| 500 | 3,84180 Kč | 1 920,90 Kč |
| 1 000 | 3,63643 Kč | 3 636,43 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



