



2112-832-AL | |
|---|---|
DigiKey Part Number | 1772-1555-ND |
Manufacturer | |
Manufacturer Product Number | 2112-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2112-832-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,26200 Kč | 61,31 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 50 | 9,76400 Kč | 488,20 Kč |
| 100 | 9,18240 Kč | 918,24 Kč |
| 250 | 8,50756 Kč | 2 126,89 Kč |
| 500 | 8,05946 Kč | 4 029,73 Kč |
| 1 000 | 7,65902 Kč | 7 659,02 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


