Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-440-AL

DigiKey Part Number
1772-1389-ND
Manufacturer
Manufacturer Product Number
2061-440-AL
Description
HEX STANDOFF #4-40 ALUMINUM 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
2061-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 402
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
58,77800 Kč43,89 Kč
108,14700 Kč81,47 Kč
257,43320 Kč185,83 Kč
506,95040 Kč347,52 Kč
1006,52620 Kč652,62 Kč
2506,03232 Kč1 508,08 Kč
5005,70516 Kč2 852,58 Kč
1 0005,41265 Kč5 412,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč