Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-440-AL

DigiKey Part Number
1772-1296-ND
Manufacturer
Manufacturer Product Number
4538-440-AL
Description
HEX STANDOFF #4-40 ALUMINUM 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4538-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.938" (23.83mm) 15/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
59,78600 Kč48,93 Kč
109,09200 Kč90,92 Kč
258,29000 Kč207,25 Kč
507,76500 Kč388,25 Kč
1007,29260 Kč729,26 Kč
2506,74708 Kč1 686,77 Kč
5006,38466 Kč3 192,33 Kč
1 0006,06023 Kč6 060,23 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč