



869-06/007 | |
|---|---|
DigiKey Part Number | Q434-ND |
Manufacturer | |
Manufacturer Product Number | 869-06/007 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Accomodates a Fuse No |
Packaging Tray | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.45mm x 21.89mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.040" ~ 0.063" (1.02mm ~ 1.60mm) |
Current Rating - Appliance Inlet 6/8A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9222R-20-06 | TE Connectivity Schaffner | 755 | 817-1452-ND | 358,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 196,64600 Kč | 1 966,46 Kč |
| 35 | 180,00086 Kč | 6 300,03 Kč |
| 70 | 171,40671 Kč | 11 998,47 Kč |
| 105 | 166,57410 Kč | 17 490,28 Kč |
| 280 | 155,44143 Kč | 43 523,60 Kč |
| 525 | 148,70383 Kč | 78 069,51 Kč |
| 1 015 | 141,95372 Kč | 144 083,03 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |













