



FN9222R-20-06 | |
|---|---|
DigiKey Part Number | 817-1452-ND |
Manufacturer | |
Manufacturer Product Number | FN9222R-20-06 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 34.70mm x 27.00mm |
Connector Style IEC 320-C20 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,02000 Kč | 358,02 Kč |
| 10 | 304,17700 Kč | 3 041,77 Kč |
| 25 | 285,13600 Kč | 7 128,40 Kč |
| 60 | 268,05700 Kč | 16 083,42 Kč |
| 120 | 255,26742 Kč | 30 632,09 Kč |
| 300 | 239,29880 Kč | 71 789,64 Kč |
| 540 | 229,58902 Kč | 123 978,07 Kč |
| Unit Price without VAT: | 358,02000 Kč |
|---|---|
| Unit Price with VAT: | 433,20420 Kč |




