858-06/011 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 24
Unit Price: 369,14000 Kč
Datasheet

Similar


Bulgin
In Stock: 1 063
Unit Price: 154,76000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
858-06/011
858-06/011
741W Series International AC Receptacles

858-06/011

DigiKey Part Number
Q468-ND
Manufacturer
Manufacturer Product Number
858-06/011
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
6A
Packaging
Tray
Accomodates a Fuse
No
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.60mm
Current Rating - Appliance Inlet
6A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6EEB1TE Connectivity Corcom Filters246EEB1-ND369,14000 KčSimilar
PF0001/28Bulgin1 063708-1328-ND154,76000 KčSimilar
Manufacturer Quote Required
Discontinued
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer carried by DigiKey. View Substitutes