




PF0001/28 | |
|---|---|
DigiKey Part Number | 708-1328-ND |
Manufacturer | |
Manufacturer Product Number | PF0001/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PF0001/28 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Drawer Included |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-10/022 | Qualtek | 51 | Q431-ND | 8,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,57300 Kč | 1 315,73 Kč |
| 25 | 123,33400 Kč | 3 083,35 Kč |
| 50 | 117,44180 Kč | 5 872,09 Kč |
| 200 | 106,49660 Kč | 21 299,32 Kč |
| 400 | 101,41510 Kč | 40 566,04 Kč |
| 600 | 98,55727 Kč | 59 134,36 Kč |
| 1 000 | 95,07201 Kč | 95 072,01 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |







