19V 201 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM200PS19

DigiKey Part Number
1470-4872-ND
Manufacturer
Manufacturer Product Number
ALM200PS19
Description
AC/DC DESKTOP ADAPTER 19V 201W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
19V 201 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ALM200PS19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Rectangular, 4 Position
Region Utilized
International
Cord Length
35.4" (0.9m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
8.23" L x 3.23" W x 1.69" H (209.0mm x 82.0mm x 43.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CCC, CSA, PSE, RCM, TUV
Voltage - Output
19V
Standard Number
62368-1
Current - Output (Max)
10.6A
Base Product Number
Power (Watts)
201 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 311,25000 Kč2 311,25 Kč
52 241,95600 Kč11 209,78 Kč
102 172,66300 Kč21 726,63 Kč
252 080,07040 Kč52 001,76 Kč
1001 941,48350 Kč194 148,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 311,25000 Kč
Unit Price with VAT:2 796,61250 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC