Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
858-03/007
858-03/007

858-03/007

DigiKey Part Number
Q467-ND
Manufacturer
Manufacturer Product Number
858-03/007
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
3A
Packaging
Tray
Accomodates a Fuse
No
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.60mm
Current Rating - Appliance Inlet
3A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
115/250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF0001/28Bulgin1 063708-1328-ND154,76000 KčSimilar
In-Stock: 8
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč