


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Box | Approval Agency Marking IRAM |
Part Status Active | Approved Countries Argentina |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IRAM 2073 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 10 | 174,51400 Kč | 1 745,14 Kč |
| 25 | 163,58280 Kč | 4 089,57 Kč |
| 60 | 153,77533 Kč | 9 226,52 Kč |
| 120 | 146,43833 Kč | 17 572,60 Kč |
| 300 | 137,27373 Kč | 41 182,12 Kč |
| 540 | 131,70219 Kč | 71 119,18 Kč |
| 1 020 | 125,92975 Kč | 128 448,35 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |


















