


3021108-01M | |
|---|---|
DigiKey Part Number | 189-3021108-01M-ND |
Manufacturer | |
Manufacturer Product Number | 3021108-01M |
Description | CBL USB2.0 A PLUG-C PLUG UP ANG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Up Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 120,38200 Kč | 1 203,82 Kč |
| 25 | 112,83480 Kč | 2 820,87 Kč |
| 50 | 107,44680 Kč | 5 372,34 Kč |
| 240 | 96,18658 Kč | 23 084,78 Kč |
| 480 | 91,59808 Kč | 43 967,08 Kč |
| 720 | 89,01665 Kč | 64 091,99 Kč |
| 1 200 | 85,86905 Kč | 103 042,86 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |










