Cable A Male, Right Angle to C Male, Right Angle 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-USBC-3M-90-BL

DigiKey Part Number
3426-CAB-USBC-3M-90-BL-ND
Manufacturer
Manufacturer Product Number
CAB-USBC-3M-90-BL
Description
USB-A to USB-C Industrial Power
Customer Reference
Detailed Description
Cable A Male, Right Angle to C Male, Right Angle 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Powerbx LLC
A separate 1 364,87 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
5608,94200 Kč3 044,71 Kč
10524,95000 Kč5 249,50 Kč
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč