
USBAW1M0USBC1SRBK | |
|---|---|
DigiKey Part Number | 1939-USBAW1M0USBC1SRBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW1M0USBC1SRBK |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 10 | 378,48900 Kč | 3 784,89 Kč |
| 40 | 343,21750 Kč | 13 728,70 Kč |
| 80 | 326,83913 Kč | 26 147,13 Kč |
| 120 | 317,62800 Kč | 38 115,36 Kč |
| 280 | 299,21325 Kč | 83 779,71 Kč |
| 520 | 286,44260 Kč | 148 950,15 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |


.jpg)

