Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Molex Premo Flex Cable Jumpers

0151660429

DigiKey Part Number
WM13120-ND
Manufacturer
Manufacturer Product Number
0151660429
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660429 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0076-A-4-06-4-TGCT3 7002073-05-40-A-0076-A-4-06-4-T-ND30,45000 KčSimilar
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1054,28000 Kč542,80 Kč
2550,87400 Kč1 271,85 Kč
5048,44240 Kč2 422,12 Kč
10046,13050 Kč4 613,05 Kč
25043,24076 Kč10 810,19 Kč
50041,17666 Kč20 588,33 Kč
1 00039,21209 Kč39 212,09 Kč
3 00036,28937 Kč108 868,11 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč