
CF-47EG/PSA 0.25 SQUARE PAD | |
|---|---|
DigiKey Part Number | CF-47EG/PSA0.25SQUAREPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-47EG/PSA 0.25 SQUARE PAD |
Description | CONFOR CF-47EG/PSA 0.25 SQUARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.250" (6.35mm) Polyurethane Green |
Datasheet | Datasheet |
Category | Thickness 0.250" (6.35mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Green |
Size / Dimension 1.00" W x 1.00" L (25.4mm x 25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 50 | 25,76460 Kč | 1 288,23 Kč |
| 100 | 24,64540 Kč | 2 464,54 Kč |
| 250 | 23,37916 Kč | 5 844,79 Kč |
| 600 | 22,34747 Kč | 13 408,48 Kč |
| 1 200 | 21,63337 Kč | 25 960,04 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






