


3021075-03 | |
|---|---|
DigiKey Part Number | Q1223-ND |
Manufacturer | |
Manufacturer Product Number | 3021075-03 |
Description | CBL USB2.0 A PLUG-MCR B PLUG UP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Down Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 82,66900 Kč | 826,69 Kč |
| 25 | 77,49120 Kč | 1 937,28 Kč |
| 50 | 73,78700 Kč | 3 689,35 Kč |
| 100 | 70,26560 Kč | 7 026,56 Kč |
| 300 | 65,02310 Kč | 19 506,93 Kč |
| 500 | 62,72228 Kč | 31 361,14 Kč |
| 1 000 | 59,73049 Kč | 59 730,49 Kč |
| 2 500 | 55,99503 Kč | 139 987,58 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |







