
U3A00075-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00075-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00075-03M |
Description | USB 3.0STRA-M/90RAC-ML/RPVC.3MBK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,40000 Kč | 1 687,40 Kč |
| 10 | 1 434,39400 Kč | 14 343,94 Kč |
| 25 | 1 344,65320 Kč | 33 616,33 Kč |
| 50 | 1 280,53780 Kč | 64 026,89 Kč |
| 100 | 1 219,50080 Kč | 121 950,08 Kč |
| Unit Price without VAT: | 1 687,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,75400 Kč |










