
U3A00077-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00077-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00077-03M |
Description | USB 3.0 STR A-M / 90RA C-M UP/DO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down or Up Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Reversible |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,59000 Kč | 1 573,59 Kč |
| 10 | 1 337,63600 Kč | 13 376,36 Kč |
| 25 | 1 253,93320 Kč | 31 348,33 Kč |
| 50 | 1 194,14360 Kč | 59 707,18 Kč |
| 100 | 1 137,22230 Kč | 113 722,23 Kč |
| Unit Price without VAT: | 1 573,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,04390 Kč |




