10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Qualtek Power Cords

233057-01

DigiKey Part Number
Q952-ND
Manufacturer
Manufacturer Product Number
233057-01
Description
CRD 16AWG NEMA5-15P - 320C13 10'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Qualtek
Approval Agency Marking
CSA, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-15P
Current Rating (Amps)
13A
2nd Connector
IEC 320-C13
Operating Temperature
60°C
Number of Conductors
3
Features
Hospital Grade
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
233056-06Qualtek805Q951-ND314,71000 KčParametric Equivalent
233058-01Qualtek162Q953-ND294,06000 KčParametric Equivalent
11910510F0701-GYL(R)GlobTek, Inc.4851939-1000-ND255,27000 KčParametric Equivalent
11910510F701/GY(R)GlobTek, Inc.661939-11910510F701/GY(R)-ND255,27000 KčParametric Equivalent
AC-B161513-10CompuCablePlusUSA454771-AC-B161513-10-ND563,31000 KčParametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,95000 Kč222,95 Kč
10189,53500 Kč1 895,35 Kč
25177,66400 Kč4 441,60 Kč
50169,18400 Kč8 459,20 Kč
100161,10670 Kč16 110,67 Kč
300149,09667 Kč44 729,00 Kč
500143,82370 Kč71 911,85 Kč
1 000136,96704 Kč136 967,04 Kč
Manufacturers Standard Package
Unit Price without VAT:222,95000 Kč
Unit Price with VAT:269,76950 Kč