


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 10.00' (3.05m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Features Hospital Grade |
Wire Gauge 16 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-B161513-10 | CompuCablePlusUSA | 45 | 4771-AC-B161513-10-ND | 563,31000 Kč | Parametric Equivalent |
| AC-C161513-10 | CompuCablePlusUSA | 1 877 | 4771-AC-C161513-10-ND | 590,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,71000 Kč | 314,71 Kč |
| 10 | 267,40900 Kč | 2 674,09 Kč |
| 40 | 242,47650 Kč | 9 699,06 Kč |
| 80 | 230,90163 Kč | 18 472,13 Kč |
| 120 | 224,39300 Kč | 26 927,16 Kč |
| 280 | 211,38093 Kč | 59 186,66 Kč |
| 520 | 202,35771 Kč | 105 226,01 Kč |
| 1 000 | 193,24581 Kč | 193 245,81 Kč |
| Unit Price without VAT: | 314,71000 Kč |
|---|---|
| Unit Price with VAT: | 380,79910 Kč |







