


Category | Length 10.00' (3.05m) |
Manufacturer Qualtek | Approval Agency Marking CSA, UL |
Packaging Bulk | Approved Countries Canada, United States |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125VAC |
1st Connector NEMA 5-15P | Current Rating (Amps) 13A |
2nd Connector IEC 320-C13 | Operating Temperature 60°C |
Number of Conductors 3 | Features Hospital Grade |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,06000 Kč | 294,06 Kč |
| 10 | 249,89100 Kč | 2 498,91 Kč |
| 25 | 234,24080 Kč | 5 856,02 Kč |
| 50 | 223,05800 Kč | 11 152,90 Kč |
| 100 | 212,41330 Kč | 21 241,33 Kč |
| 300 | 196,57977 Kč | 58 973,93 Kč |
| 500 | 189,62822 Kč | 94 814,11 Kč |
| 1 000 | 180,58861 Kč | 180 588,61 Kč |
| Unit Price without VAT: | 294,06000 Kč |
|---|---|
| Unit Price with VAT: | 355,81260 Kč |






