
B39162B2611P810 | |
|---|---|
DigiKey Part Number | 1752-B39162B2611P810TR-ND - Tape & Reel (TR) 1752-B39162B2611P810CT-ND - Cut Tape (CT) 1752-B39162B2611P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B2611P810 |
Description | FILTER SAW 1.58247GHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.58247GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 46.8MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.58247GHz | |
Bandwidth | 46.8MHz | |
Insertion Loss | 0.9dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 23,63480 Kč | 590,87 Kč |
| 50 | 22,23300 Kč | 1 111,65 Kč |
| 100 | 20,91110 Kč | 2 091,11 Kč |
| 250 | 19,28600 Kč | 4 821,50 Kč |
| 500 | 18,14174 Kč | 9 070,87 Kč |
| 1 000 | 17,06945 Kč | 17 069,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,80434 Kč | 74 021,70 Kč |
| 10 000 | 13,94563 Kč | 139 456,30 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |











