RF Amplifier IC GNSS 600MHz ~ 2GHz 6-DFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHWL160

DigiKey Part Number
5004-BHWL160TR-ND - Tape & Reel (TR)
5004-BHWL160CT-ND - Cut Tape (CT)
5004-BHWL160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHWL160
Description
RF LNA GPS GNSS L1 L2 L5 1.45X1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GNSS 600MHz ~ 2GHz 6-DFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GNSS
Manufacturer
BHW Technologies
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
6mA
Part Status
Active
Test Frequency
1.55GHz ~ 1.61GHz
Frequency
600MHz ~ 2GHz
Mounting Type
Surface Mount
P1dB
-5.5dBm
Package / Case
6-UFDFN
Gain
15dB
Supplier Device Package
6-DFN (1.45x1)
Noise Figure
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1014,59900 Kč145,99 Kč
2513,75640 Kč343,91 Kč
10012,60300 Kč1 260,30 Kč
25011,90932 Kč2 977,33 Kč
50011,41796 Kč5 708,98 Kč
1 00010,95393 Kč10 953,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,27210 Kč30 816,30 Kč
6 0009,87348 Kč59 240,88 Kč
9 0009,65100 Kč86 859,00 Kč
15 0009,38155 Kč140 723,25 Kč
21 0009,21043 Kč193 419,03 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč