
NJG1187AKGC-A-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJG1187AKGC-A-TE3TR-ND - Tape & Reel (TR) 2129-NJG1187AKGC-A-TE3CT-ND - Cut Tape (CT) 2129-NJG1187AKGC-A-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1187AKGC-A-TE3 |
Description | GNSS HIGH GAIN LOW NOISE AMPLIFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GNSS 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz DFN1616-6-GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz | |
P1dB | 14dBm | |
Gain | 34dB | |
Noise Figure | 0.6dB | |
RF Type | GNSS | |
Voltage - Supply | 1.5V ~ 3.7V | |
Current - Supply | 8mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | DFN1616-6-GE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 25 | 43,93640 Kč | 1 098,41 Kč |
| 100 | 39,49090 Kč | 3 949,09 Kč |
| 250 | 37,37224 Kč | 9 343,06 Kč |
| 500 | 36,72130 Kč | 18 360,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,74596 Kč | 101 237,88 Kč |
| 6 000 | 33,11066 Kč | 198 663,96 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |







