BGA824N6E6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 660
Unit Price: 13,65000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 1 040
Unit Price: 8,19000 Kč
Datasheet
RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.615GHz TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA824N6E6327XTSA1

DigiKey Part Number
BGA824N6E6327XTSA1TR-ND - Tape & Reel (TR)
BGA824N6E6327XTSA1CT-ND - Cut Tape (CT)
BGA824N6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA824N6E6327XTSA1
Description
IC AMP GALI 1.55-1.615GHZ TSNP6
Customer Reference
Detailed Description
RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.615GHz TSNP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA824N6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.164GHz ~ 1.615GHz
P1dB
-9dBm
Gain
17dB
Noise Figure
0.55dB
RF Type
BeiDou, Galileo, GLONASS, GNSS, GPS
Voltage - Supply
1.5V ~ 3.6V
Current - Supply
3.8mA
Test Frequency
1.164GHz ~ 1.615GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
TSNP-6-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes