BGA824N6 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGA824N6 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board
BGA824N6BOARDTOBO1

BGA824N6BOARDTOBO1

DigiKey Part Number
BGA824N6BOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
BGA824N6BOARDTOBO1
Description
LNA BOARDS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
BGA824N6 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
BGA824N6BOARDTOBO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
1.55GHz ~ 1.615GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BGA824N6
Note
-
RF Type
-
RF Frequency
1.55GHz ~ 1.615GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 162,30000 Kč3 162,30 Kč
103 155,09600 Kč31 550,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 162,30000 Kč
Unit Price with VAT:3 826,38300 Kč