
F6QA1G582H2JM-J | |
|---|---|
DigiKey Part Number | 587-3990-2-ND - Tape & Reel (TR) 587-3990-1-ND - Cut Tape (CT) 587-3990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QA1G582H2JM-J |
Description | FILTER SAW 1.582GHZ 5-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.582GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | F6QA1G582H2JM-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.582GHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 50 | 4,80020 Kč | 240,01 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 4,16012 Kč | 1 040,03 Kč |
| 500 | 3,91318 Kč | 1 956,59 Kč |
| 1 000 | 3,68074 Kč | 3 680,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,19333 Kč | 15 966,65 Kč |
| 10 000 | 3,00389 Kč | 30 038,90 Kč |
| 15 000 | 2,89828 Kč | 43 474,20 Kč |
| 25 000 | 2,77046 Kč | 69 261,50 Kč |
| 35 000 | 2,68933 Kč | 94 126,55 Kč |
| 50 000 | 2,60587 Kč | 130 293,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










