
TS5A3157YZPR | |
|---|---|
DigiKey Part Number | 296-21187-2-ND - Tape & Reel (TR) 296-21187-1-ND - Cut Tape (CT) 296-21187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3157YZPR |
Description | IC SWITCH SPDT X 1 10OHM 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3157YZPR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -66dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 6-XFBGA, DSBGA |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 6-DSBGA (1.39x.89) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8.5ns, 6.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 250 | 9,13916 Kč | 2 284,79 Kč |
| 500 | 8,74482 Kč | 4 372,41 Kč |
| 1 000 | 8,42062 Kč | 8 420,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,02005 Kč | 24 060,15 Kč |
| 6 000 | 7,82403 Kč | 46 944,18 Kč |
| 9 000 | 7,72589 Kč | 69 533,01 Kč |
| 15 000 | 7,61712 Kč | 114 256,80 Kč |
| 21 000 | 7,55353 Kč | 158 624,13 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

