
BGU8009,115 | |
|---|---|
DigiKey Part Number | 568-12226-2-ND - Tape & Reel (TR) 568-12226-1-ND - Cut Tape (CT) 568-12226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8009,115 |
Description | IC AMP GALI 1.559-1.61GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON, SOT1230 (1.1x0.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | -7dBm | |
Gain | 18dB | |
Noise Figure | 0.65dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.4mA | |
Test Frequency | 1.559GHz ~ 1.61GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1230 (1.1x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,67028 Kč | 1 417,57 Kč |
| 500 | 5,42966 Kč | 2 714,83 Kč |
| 1 000 | 5,20246 Kč | 5 202,46 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






