
QBLP601D-R | |
|---|---|
DigiKey Part Number | 1516-QBLP601D-RTR-ND - Tape & Reel (TR) 1516-QBLP601D-RCT-ND - Cut Tape (CT) 1516-QBLP601D-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-R |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-R Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.7mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,82420 Kč | 282,42 Kč |
| 500 | 2,27660 Kč | 1 138,30 Kč |
| 1 000 | 2,09560 Kč | 2 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86203 Kč | 5 586,09 Kč |
| 6 000 | 1,74262 Kč | 10 455,72 Kč |
| 9 000 | 1,68131 Kč | 15 131,79 Kč |
| 15 000 | 1,61199 Kč | 24 179,85 Kč |
| 21 000 | 1,57071 Kč | 32 984,91 Kč |
| 30 000 | 1,53044 Kč | 45 913,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










