
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 3GHz | |
Gain | 18dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 5W | |
Voltage - Rated | 100 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| 25 | 961,29680 Kč | 24 032,42 Kč |
| 100 | 870,62960 Kč | 87 062,96 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |









