RF Mosfet 40 V 50 mA 12GHz 24dB 10W 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1022SR

DigiKey Part Number
2312-QPD1022SRTR-ND - Tape & Reel (TR)
2312-QPD1022SRCT-ND - Cut Tape (CT)
2312-QPD1022SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPD1022SR
Description
DC-12 GHZ, 10W, 32V GAN RF TR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Mosfet 40 V 50 mA 12GHz 24dB 10W 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
HEMT
Configuration
N-Channel
Frequency
12GHz
Gain
24dB
Voltage - Test
40 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
10W
Voltage - Rated
100 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 027,64000 Kč1 027,64 Kč
25754,98720 Kč18 874,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100616,81630 Kč61 681,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 027,64000 Kč
Unit Price with VAT:1 243,44440 Kč