RF Mosfet 40 V 150 mA 0Hz ~ 15GHz 11.6dBm 29W 12-PDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 40 V 150 mA 0Hz ~ 15GHz 11.6dBm 29W 12-PDFN (3x4)
12-VFDFN Exposed Pad

CGHV1F025S

DigiKey Part Number
1465-CGHV1F025STR-ND - Tape & Reel (TR)
1465-CGHV1F025SCT-ND - Cut Tape (CT)
1465-CGHV1F025SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGHV1F025S
Description
RF MOSFET HEMT 40V 12DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 40 V 150 mA 0Hz ~ 15GHz 11.6dBm 29W 12-PDFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
MACOM Technology Solutions
Current - Test
150 mA
Series
Power - Output
29W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
100 V
Part Status
Active
Mounting Type
Surface Mount
Technology
HEMT
Package / Case
12-VFDFN Exposed Pad
Frequency
0Hz ~ 15GHz
Supplier Device Package
12-PDFN (3x4)
Gain
11.6dBm
Base Product Number
Voltage - Test
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 957,99000 Kč2 957,99 Kč
102 498,76200 Kč24 987,62 Kč
252 451,60880 Kč61 290,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502 198,16220 Kč549 540,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 957,99000 Kč
Unit Price with VAT:3 579,16790 Kč