
CGHV1F025S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CGHV1F025S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CGHV1F025S-AMP1 |
Description | DEMO HEMT TRANS AMP1 CGHV1F025S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CGHV1F025 - Transistor (GaN HEMT) 0Hz ~ 15GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Manufacturer MACOM Technology Solutions | Utilized IC / Part CGHV1F025 |
Packaging Bulk | RF Frequency 0Hz ~ 15GHz |
Part Status Active | Function Transistor (GaN HEMT) |
Type HEMT | Base Product Number |
Frequency 0Hz ~ 15GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 28 983,41000 Kč | 57 966,82 Kč |
| Unit Price without VAT: | 28 983,41000 Kč |
|---|---|
| Unit Price with VAT: | 35 069,92610 Kč |


