
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | P-Channel | |
Frequency | 6GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 30W | |
Voltage - Rated | 100 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 616,47000 Kč | 6 616,47 Kč |
| 25 | 4 904,87240 Kč | 122 621,81 Kč |
| Unit Price without VAT: | 6 616,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 005,92870 Kč |





