
C4H2350N05Z | |
|---|---|
DigiKey Part Number | 1603-C4H2350N05ZTR-ND - Tape & Reel (TR) 1603-C4H2350N05ZCT-ND - Cut Tape (CT) 1603-C4H2350N05ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4H2350N05Z |
Description | RF MOSFET GAN 48V 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 10 mA 2.3GHz ~ 5GHz 4.6dB 1.3W 6-DFN (4.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Frequency | 2.3GHz ~ 5GHz | |
Gain | 4.6dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 1.3W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4.5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 274,50700 Kč | 2 745,07 Kč |
| 25 | 256,56200 Kč | 6 414,05 Kč |
| 100 | 240,30950 Kč | 24 030,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 217,11575 Kč | 217 115,75 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |






