
QPA4563ATR7 | |
|---|---|
DigiKey Part Number | 2312-QPA4563ATR7TR-ND - Tape & Reel (TR) 2312-QPA4563ATR7CT-ND - Cut Tape (CT) 2312-QPA4563ATR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA4563ATR7 |
Description | IC AMP GENERAL PURPOSE SOT363 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SOT-363 |
Datasheet | Datasheet |
Category | Current - Supply 45 mA |
Manufacturer Qorvo | Voltage - Supply, Single/Dual (±) 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VSSOP, SC-88, SOT-363 |
Applications Standard (General Purpose) | Supplier Device Package SOT-363 |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 25 | 45,56560 Kč | 1 139,14 Kč |
| 100 | 35,90660 Kč | 3 590,66 Kč |
| 250 | 29,60720 Kč | 7 401,80 Kč |
| 500 | 24,98762 Kč | 12 493,81 Kč |
| 1 000 | 23,77394 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,52821 Kč | 58 584,63 Kč |
| 6 000 | 19,42315 Kč | 116 538,90 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |







