
TC4-19G2+ | |
|---|---|
DigiKey Part Number | 3157-TC4-19G2+TR-ND - Tape & Reel (TR) 3157-TC4-19G2+CT-ND - Cut Tape (CT) 3157-TC4-19G2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-19G2+ |
Description | BALUN 10MHZ ~ 1.9GHZ 1:4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1.9GHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Category | Phase Difference 6° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 7.01dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 10MHz ~ 1.9GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 20 | 80,38050 Kč | 1 607,61 Kč |
| 50 | 57,45060 Kč | 2 872,53 Kč |
| 100 | 44,34780 Kč | 4 434,78 Kč |
| 200 | 42,33195 Kč | 8 466,39 Kč |
| 500 | 40,47994 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,52092 Kč | 69 041,84 Kč |
| 6 000 | 33,07185 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |



