


QPA4563CTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA4563CTR7TR-ND - Tape & Reel (TR) 2312-QPA4563CTR7CT-ND - Cut Tape (CT) 2312-QPA4563CTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA4563CTR7 |
Description | 50-4000 MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, TDMA, UMTS 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 15.8dBm | |
Gain | 19.8dB | |
Noise Figure | 2.5dB | |
RF Type | Cellular, PCS, TDMA, UMTS | |
Voltage - Supply | 3V | |
Current - Supply | 48mA | |
Test Frequency | 850MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 25 | 53,33480 Kč | 1 333,37 Kč |
| 100 | 42,20600 Kč | 4 220,60 Kč |
| 250 | 34,64672 Kč | 8 661,68 Kč |
| 500 | 29,39720 Kč | 14 698,60 Kč |
| 1 000 | 27,95044 Kč | 27 950,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,88796 Kč | 68 663,88 Kč |
| 6 000 | 22,83533 Kč | 137 011,98 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



