
MAX9650ATA+T | |
|---|---|
DigiKey Part Number | MAX9650ATA+TTR-ND - Tape & Reel (TR) MAX9650ATA+TCT-ND - Cut Tape (CT) MAX9650ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9650ATA+T |
Description | IC AMP TFT-LCD 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9650ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 35 MHz | |
Slew Rate | 40V/µs | |
Current - Supply | 3.7 mA | |
Current - Output / Channel | 1.3 A | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V, ±4.5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 100 | 42,67630 Kč | 4 267,63 Kč |
| 250 | 40,41612 Kč | 10 104,03 Kč |
| 500 | 39,83740 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,74751 Kč | 91 868,77 Kč |
| 5 000 | 36,03412 Kč | 180 170,60 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |






