
NE592D14R2G | |
|---|---|
DigiKey Part Number | 488-NE592D14R2GTR-ND - Tape & Reel (TR) 488-NE592D14R2GCT-ND - Cut Tape (CT) 488-NE592D14R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE592D14R2G |
Description | IC AMP GENERAL PURPOSE 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE592D14R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,39320 Kč | 509,83 Kč |
| 100 | 18,10240 Kč | 1 810,24 Kč |
| 250 | 17,00920 Kč | 4 252,30 Kč |
| 500 | 16,34946 Kč | 8 174,73 Kč |
| 1 000 | 15,80624 Kč | 15 806,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,23321 Kč | 38 083,03 Kč |
| 5 000 | 14,88775 Kč | 74 438,75 Kč |
| 7 500 | 14,71473 Kč | 110 360,47 Kč |
| 12 500 | 14,52311 Kč | 181 538,88 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



