
ADA4853-1AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4853-1AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADA4853-1AKSZ-R7CT-ND - Cut Tape (CT) 505-ADA4853-1AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4853-1AKSZ-R7 |
Description | IC AMP VOLTAGE FEEDBACK SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4853-1AKSZ-R7 Models |
Category | Slew Rate 120V/µs |
Manufacturer Analog Devices Inc. | Current - Supply 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.65V ~ 5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
-3db Bandwidth 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,58680 Kč | 914,67 Kč |
| 100 | 32,78630 Kč | 3 278,63 Kč |
| 250 | 30,97372 Kč | 7 743,43 Kč |
| 500 | 30,19932 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,87142 Kč | 83 614,26 Kč |
| 6 000 | 27,32781 Kč | 163 966,86 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |









