
MAX6328XR26+T | |
|---|---|
DigiKey Part Number | MAX6328XR26+TTR-ND - Tape & Reel (TR) MAX6328XR26+TCT-ND - Cut Tape (CT) MAX6328XR26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328XR26+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328XR26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,22800 Kč | 742,28 Kč |
| 25 | 68,34440 Kč | 1 708,61 Kč |
| 100 | 61,87270 Kč | 6 187,27 Kč |
| 250 | 58,79272 Kč | 14 698,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,78302 Kč | 134 457,55 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |




