
ADG787BRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG787BRMZ-REELTR-ND - Tape & Reel (TR) ADG787BRMZ-REELCT-ND - Cut Tape (CT) ADG787BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG787BRMZ-REEL |
Description | IC SWITCH SPDT X 2 3OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG787BRMZ-REEL Models |
Category | -3db Bandwidth 145MHz |
Manufacturer Analog Devices Inc. | Charge Injection 14pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 16pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50pA (Typ) |
Switch Circuit SPDT | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 20mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4717EUB+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4717EUB+-ND | 129,35000 Kč | Similar |
| MAX4717EUB+T | Analog Devices Inc./Maxim Integrated | 1 380 | MAX4717EUB+TCT-ND | 129,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| 500 | 41,76502 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,27641 Kč | 114 829,23 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |






